Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

800-2473-03

Staffall Inc.

Conn TNC RCP 50Ohm Solder Cup ST Panel Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn TNC RCP 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords: 800247303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    800-2473-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder Cup
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
3 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$22.88
5
$11.20
10 +
$10.16
Click for Quote
Log in to unlock special pricing