Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

750-1616-22

Staffall Inc.

Standoffs Round F 6.35mm 4-40 14.27mm Phenolic

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round F 6.35mm 4-40 14.27mm Phenolic
Search Keywords: 750161622
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    750-1616-22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
  • Body Length:
    14.27 mm
  • Outer Diameter:
    6.35 mm
  • Type:
    Round
  • Material:
    Phenolic
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Standoffs Round F 6.35mm 4-40 14.27mm Phenolic
In Stock:
6
Minimum Order:
1