Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

701-7325-02

Staffall Inc.

Nuts Hex Hex 7.95mm 2.77mm Brass 10-32

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nuts Hex Hex 7.95mm 2.77mm Brass 10-32
Search Keywords: 701732502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    701-7325-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    10-32
  • Finish:
    N/A
  • Width Across Flats:
    7.95 mm
  • Body Thickness:
    2.77 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/16/24
Possible Replacement
Nuts Hex Hex 7.95mm 2.77mm Brass 10-32
In Stock:
500
Minimum Order:
1