Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

635A-2624-17

Staffall Inc.

Standoffs Hex F 6.35mm 6-32 38.1mm Aluminum ASTM B211 Chromate Clear Protective Coating

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 6-32 38.1mm Aluminum ASTM B211 Chromate Clear Protective Coating
Search Keywords: 635A262417
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    635A-2624-17
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Chromate Clear Protective Coating
  • Body Length:
    38.1 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum ASTM B211
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/12/24
Possible Replacement
Standoffs Hex F 6.35mm 6-32 38.1mm Aluminum ASTM B211 Chromate Clear Protective Coating
In Stock:
271
Minimum Order:
1