Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

527-9409-02

Staffall Inc.

Standoff - Threaded - Hex - Length .105" - Thread 4-40 - Brass

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoff - Threaded - Hex - Length .105" - Thread 4-40 - Brass
Search Keywords: 527940902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    527-9409-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Nickel
  • Body Length:
    5.84 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Swage
  • Material:
    Brass ASTM B16
  • Thread Size:
    4-40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,656
Can Ship immediately
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$3.57
25
$3.40
100
$3.23
250
$3.06
500
$1.97
1,000 +
$1.29
Click for Quote
Log in to unlock special pricing