Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

500-1053-20

Staffall Inc.

Standoffs Round F/F 9.53mm 6-32 12.7mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Round F/F 9.53mm 6-32 12.7mm Ceramic
Search Keywords: 500105320
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Staffall Inc.
  • Part No:
    500-1053-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
  • Body Length:
    12.7 mm
  • Outer Diameter:
    9.53 mm
  • Type:
    Round
  • Material:
    Ceramic
  • Thread Size:
    6-32
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/9/24
Packaged Differently
In Stock:
301
Minimum Order:
1