Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

896H-1CH-S-24VDC

Song Chuan

Power Relay 24VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket
Search Keywords: 896H1CHS24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    896H-1CH-S-24VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5200
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Coil Voltage:
    24 VDC
  • Coil Current:
    66.7 mA
  • Coil Resistance:
    360 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    15.6 VDC
  • Must Release Voltage:
    2.4 VDC
  • Operate Time:
    20 ms
  • Seal:
    Sealed
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1300
30 Weeks can ship 6/23/25
Backorder
Qty
Unit Price
1,300
$6.19
2,600
$3.27
3,900
$2.25
5,200 +
$2.20
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States