Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

896H-1AH-D1-12VDC

Song Chuan

Power Relay 12VDC 50A SPST-NO(31.3x25.8)mm Socket Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 50A SPST-NO(31.3x25.8)mm Socket Automotive
Search Keywords: 896H1AHD112VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    896H-1AH-D1-12VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Form:
    1 Form A
  • Relay Construction:
    Non-Latching
  • Coil Current:
    133 mA
  • Coil Resistance:
    90 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Operate Time:
    20 ms
  • Seal:
    Unsealed
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Ships today, if you order in
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$3.01
50
$2.98
100
$2.95
400
$2.92
1,000
$2.89
5,000 +
$1.69
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States