Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

892-1AC-C-24VDC

Song Chuan

Power Relay 24VDC 7(NO)/3(NC)A SPST(20x10.3x15.6)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 7(NO)/3(NC)A SPST(20x10.3x15.6)mm THT
Search Keywords: 8921ACC24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    892-1AC-C-24VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.44 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 905
Can Ship immediately
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
$4.970
50
$2.980
100
$1.300
250
$1.140
500
$0.855
750
$0.801
1,000 +
$0.757
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5