Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

891WP-1A-C-12VDC

Song Chuan

Power Relay 12VDC 25A SPST-NO(30x16)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 25A SPST-NO(30x16)mm THT
Search Keywords: 891WP1AC12VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Song Chuan
  • Part No:
    891WP-1A-C-12VDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5200
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    Quick Connect/PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1300
30 Weeks can ship 6/23/25
Backorder
Qty
Unit Price
1,300
$6.88
2,600
$3.63
3,900
$2.50
5,200 +
$2.45
Click for Quote
Log in to unlock special pricing