Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AC/DC Power Supply Dual-OUT 15V/-15V 3A/3A Medical Case CC

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Dual-OUT 15V/-15V 3A/3A Medical Case CC
Search Keywords: MCC153AG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MCC15-3-AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Frequency:
    47 to 63 Hz
  • Packaging:
    N/A
  • Minimum Isolation Voltage:
    N/A
  • DC Input Voltage:
    N/A
  • Pin Count:
    N/A
  • Family:
    MCC15-A
  • Mounting:
    Screw
  • AC Input Voltage:
    100,120,240,215 V
  • Supplier Package:
    Case CC
  • Efficiency:
    N/A
  • Dimension:
    238.25 x 123.35 x 69.85 mm
  • Operating Temperature:
    0 to 50 °C
Tools/3D Models +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.