Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AC/DC Power Supply Single-OUT 24V 2.4A Medical Case C

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 24V 2.4A Medical Case C
Search Keywords: MC2424AG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    MC24-2.4-AG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pin Count:
    N/A
  • Minimum Isolation Voltage:
    N/A
  • Input Frequency:
    47 to 63 Hz
  • Mounting:
    Screw
  • DC Input Voltage:
    N/A
  • Family:
    MC24-A
  • Efficiency:
    60 %
  • Dimension:
    143 x 123.95 x 63.5 mm
  • Supplier Package:
    Case C
  • AC Input Voltage:
    100,120,240,215 V
  • Packaging:
    N/A
  • Operating Temperature:
    0 to 50 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
In Stock:
56
Minimum Order:
1