Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AC/DC Power Supply Single-OUT 15V 9.3A 160W 27-Pin

+ see all

Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 15V 9.3A 160W 27-Pin
Search Keywords: GPFC16015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    GPFC160-15
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Dimension:
    177.8 x 114.3 x 42.93 mm
  • Minimum Isolation Voltage:
    N/A
  • Operating Temperature:
    0 to 50 °C
  • Supplier Package:
    N/A
  • Mounting:
    N/A
  • Family:
    GPFC160
  • Input Frequency:
    47 to 63 Hz
  • DC Input Voltage:
    N/A
  • AC Input Voltage:
    85 to 264 V
  • Packaging:
    N/A
  • Efficiency:
    N/A
  • Pin Count:
    27
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
2
Minimum Order:
1