Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.5A/1.2A/0.3A 40W 8-Pin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.5A/1.2A/0.3A 40W 8-Pin
Search Keywords: GPC40DG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    GPC40DG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw
  • Minimum Isolation Voltage:
    N/A
  • Supplier Package:
    N/A
  • DC Input Voltage:
    N/A
  • Efficiency:
    80 %
  • Operating Temperature:
    0 to 45 °C
  • Input Frequency:
    47 to 63 Hz
  • Pin Count:
    8
  • Dimension:
    127.5 x 76.2 x 28.1 mm
  • Packaging:
    N/A
  • AC Input Voltage:
    90 to 264 V
  • Family:
    GECA40
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
GECA40DG
GECA40DG
VIEW PRODUCT
AC/DC Power Supply Triple-OUT 5V/24V/-12V 3.5A/1.2A/0.3A 40W 8-P