Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

AC/DC Power Supply Single-OUT 15V 2.7A 40W 10-Pin

+ see all

Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 15V 2.7A 40W 10-Pin
Search Keywords: GPC4015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    GPC40-15
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Supplier Package:
    N/A
  • AC Input Voltage:
    85 to 264 V
  • Pin Count:
    10
  • Operating Temperature:
    N/A
  • Minimum Isolation Voltage:
    N/A
  • Family:
    GPC40
  • Dimension:
    76.2 x 127 x 32.51 mm
  • Input Frequency:
    47 to 63 Hz
  • Mounting:
    Screw
  • Efficiency:
    70 %
  • DC Input Voltage:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
10
Minimum Order:
1