Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Supply; AC-DC; 24V@5A; 100-240V In; Enclosed; Desktop; PFC; CENB1102 Series

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Supply; AC-DC; 24V@5A; 100-240V In; Enclosed; Desktop; PFC; CENB1102 Series
Search Keywords: CENT1120A2451F01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SL Power / Advanced Energy
  • Part No:
    CENT1120A2451F01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Ripple & Noise:
    1(Max) %
  • Efficiency:
    88(Typ) %
  • Output Connector Type:
    DIN Male
  • Output Connector Polarity:
    N/A
  • Output Connector Diameters:
    N/A
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    2 %
  • Load Regulation:
    5 %
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    3000 VAC
  • Input Connector Type:
    IEC Male
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Plug-In Adapter Single-OUT 24V 5A 120W
In Stock:
98
Minimum Order:
1