Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Inductor Power Shielded Toroid 120uH/73.9uH 15% 1KHz 6.7A 0.04Ohm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Toroid 120uH/73.9uH 15% 1KHz 6.7A 0.04Ohm DCR RDL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Signal Transformer
  • Part No:
    HCTI-120-6.7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    282
  • Inductance:
    120(OCL)/73.9 uH
  • Type:
    Power7081
  • Impedance:
    N/A
  • Lead Pitch:
    13.21 mm
  • Tolerance:
    157080%
  • Technology:
    Toroid7078
  • Maximum DC Resistance:
    0.04 Ohm
  • Maximum DC Current:
    6.7 A
  • Protection Style:
    Shielded7077
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,261
Can Ship immediately
Minimum Order:
25
18 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
25
$1.68
100
$1.43
282
$1.33
564
$1.27
1,128
$1.23
2,538
$1.21
5,076
$1.19
7,614 +
$1.17
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States