Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breaker Miniature 1Pole 50A 277VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Miniature 1Pole 50A 277VAC
Search Keywords: 5SY61507
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SY61507
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    1
  • Current Rating:
    50 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
19 Weeks can ship 4/4/25
Backorder
Qty
Unit Price
1
$55.03
5
$49.11
10
$47.64
25
$45.60
50
$43.73
100
$42.56
250 +
$41.92
Click for Quote
Log in to unlock special pricing