Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Emergency Stop N.O./N.C. DPST Mushroom Button 10A 600VAC 600VDC Screw Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O./N.C. DPST Mushroom Button 10A 600VAC 600VDC Screw Panel Mount/Through Hole
Search Keywords: 52PP2G3A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    52PP2G3A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509035
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Diameter:
    44.5 mm
  • Actuator Color:
    Green
  • Pole Throw Configuration:
    DPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
  • Terminal Type:
    Screw
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
24 Weeks can ship 5/9/25
Backorder
Qty
Unit Price
1
$238.63
3
$232.00
5
$228.52
10
$225.09
25 +
$221.71
Click for Quote
Log in to unlock special pricing