Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3TX71275HC00

Siemens Energy

Power Relay 24VDC 12A DPDT() Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 12A DPDT() Plug-In
Search Keywords: 3TX71275HC00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3TX71275HC00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Plug-In
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
5 Weeks can ship 12/26/24
Backorder
Qty
Unit Price
1
$139.19
5
$133.83
10 +
$130.49
Click for Quote
Log in to unlock special pricing