Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Indicator Light, 22MM, Round, Plastic, Red, Lens, Led Module, 24VACDC, Screw Terminal
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Line Filter RFI 50Hz/60Hz 55A 480VAC Terminal Block Flange Mount
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9...
Type F narrow slot wire duct gray with protective film cover - Light slotted (Raceway) - B...
PB SWITCH, SPST-NO, 10A, 500V, SCREW; Switch Operation: Momentary; Contact Configuration: ...
LED Panel Indicator - Green Lamp And Lens - 24VAC/DC - 29.50mm Dia Lens Size - Round with ...