Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3RT1035-1AK60

Siemens Energy

Electromechanical Relay 110/120VAC 55ADC/60AAC 3PST-NO (55x115x112)mm DIN Rail Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110/120VAC 55ADC/60AAC 3PST-NO (55x115x112)mm DIN Rail Contactor Relay
Search Keywords: 3RT10351AK60
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3RT1035-1AK60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    55DC,60AC A
  • Contact Arrangement:
    3PST-NO
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    110,120 V
  • Maximum DC Voltage Rating:
    24 V
  • Maximum AC Voltage Rating:
    400 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
24 Weeks can ship 5/12/25
Backorder
Qty
Unit Price
1
$371.83
5
$357.53
10 +
$348.59
Click for Quote
Log in to unlock special pricing