Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module - DC Input 5V/18mA - DC Output 5-200VDC - 3A - RED - 0.4" Housing - PCB Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
EACH Packaging
Certificate of Compliance Guarantee
Description +
I/O Module - DC Input 5V/18mA - DC Output 5-200VDC - 3A - RED - 0.4" Housing - PCB Mount
Search Keywords: SMODC5MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    SM-ODC5MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Solid State
  • Typical Input Voltage:
    5 VDC
  • Maximum Input Voltage:
    8 VDC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    200 VDC
  • Maximum Load Current:
    3 A
  • I/O Isolation Voltage:
    4000 VAC
  • Mounting:
    Through Hole/Plug-In
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$99.58
5
$92.63
10
$90.13
25
$86.64
50
$83.44
100
$82.18
250 +
$80.47
Click for Quote
Log in to unlock special pricing