Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DRC3P48A420R2

Sensata / Crydom

Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Instantan ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage - Instantaneous Turn-On - 2 Controlled Legs - Solid State, 2 N.O. - LED Input Status Indicator - DIN Rail Mounting.
Search Keywords: DRC3P48A420R2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    DRC3P48A420R2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    N/A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    265 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    95.6 x 45.3 x 86.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
1
$118.68
3
$116.89
5
$105.20
8
$92.06
10 +
$90.21
Click for Quote
Log in to unlock special pricing