Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay - 90-140 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicat ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
EACH Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay - 90-140 VAC Control - 125 A Max Load - 48-660 VAC Operating - Zero cross Turn-on - LED Input Status Indicator - Panel Mount.
Search Keywords: CMA60125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    CMA60125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    660 V
  • Maximum Output Current:
    125 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    140(RMS) V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    44.5 x 76.2 x 29.2 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$463.72
3
$450.21
5
$443.46
10 +
$425.36
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
CWA48125
CWA48125
VIEW PRODUCT
Solid State Relay - 90-280 VAC Control - 125 A Max Load - 48-660