Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IELK1-1-62-100.-01-V

Sensata / AIRPAX

Circuit Breaker Magnetic 1Pole 100A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 1Pole 100A
Search Keywords: IELK116210001V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    IELK1-1-62-100.-01-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    1
  • Current Rating:
    100 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
3
13 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
3
$92.76
6
$68.27
12
$63.28
27
$42.24
51
$37.58
102
$32.88
252 +
$26.89
Click for Quote
Log in to unlock special pricing