Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C53GAB190A-175Y

Sensata / AIRPAX

Bimetal Disc Thermostat 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bimetal Disc Thermostat 2-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    C53GAB190A-175Y
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9032100090
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Close Temperature (Celsius):
    88 °C
  • Close Temperature (Fahrenheit):
    190 °F
  • Maximum Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    Screw
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Operating Temperature:
    1.7°C to 162.8 °C
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    79 °C
  • Open Temperature (Fahrenheit):
    175 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$35.73
5
$30.94
25
$27.66
50
$25.79
100
$22.26
250
$17.40
500 +
$16.85
Click for Quote
Log in to unlock special pricing