Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor Diode Arrays 5V 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Arrays 5V 8-Pin SOIC N Tube
Search Keywords: SRDA054T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SRDA05-4.T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Type:
    Diode Arrays
  • Maximum Working Voltage:
    5 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 1/2/25