Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor TVS 25kV 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS 25kV 8-Pin SOIC N T/R
Search Keywords: SMDA24CTBT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SMDA24C.TBT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    TVS
  • Maximum Working Voltage:
    24 V
  • Capacitance Value:
    50 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 12/9/24