Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor TVS 15V 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS 15V 8-Pin SOIC N T/R
Search Keywords: SMDA15CN5TBT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SMDA15CN-5.TBT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    TVS
  • Maximum Working Voltage:
    15 V
  • Capacitance Value:
    75 pF
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,844
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$7.77
25
$5.03
50
$2.42
100
$2.19
250
$2.08
500 +
$1.94
Click for Quote
Log in to unlock special pricing