Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ESD Suppressor Diode Arrays 15kV 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode Arrays 15kV 8-Pin SOIC N Tube
Search Keywords: SLVU288T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SLVU2.8-8.T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Type:
    Diode Arrays
  • Maximum Working Voltage:
    2.8 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$15.09
25
$6.19
100
$2.79
500
$2.51
1,000
$2.42
1,500
$2.37
2,000 +
$2.33
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
294
Minimum Order:
1