Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Bi-Dir 22.8V 500W 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 22.8V 500W 2-Pin
Search Keywords: JANTXV1N6117A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    JANTXV1N6117A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Peak Pulse Current:
    12 A
  • Direction Type:
    Bi-Directional
  • Maximum Reverse Leakage Current:
    1 uA
  • Family:
    1N6117A
  • Dimension:
    6.3(Max) x 3.6(Max) mm
  • Maximum Clamping Voltage:
    41.6 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$85.01
5
$29.55
10
$28.31
25
$26.98
50
$25.25
100 +
$24.31
Click for Quote
Log in to unlock special pricing