Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNCF0805BTE10K0

SEI Stackpole

Thin Film Chip Resistor - 10 kohm ±0.1% - 25ppm/°C - 0805

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Chip Resistor - 10 kohm ±0.1% - 25ppm/°C - 0805
Search Keywords: RNCF0805BTE10K0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SEI Stackpole
  • Part No:
    RNCF0805BTE10K0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    10 KOhm
  • Power Rating:
    0.25 (1/4) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Can Ship immediately
Manufacturer Stock:
55,000 can ship
Minimum Order:
5000
Order Increment:
5000
13 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
5,000
$0.055
10,000
$0.054
20,000
$0.052
40,000 +
$0.051
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5