Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Wrist Strap with Cord - One Size - 1 MOhms - 4mm Snap Socket, Banana Plug Cord Termination - 5' (1.52m) Cord Length - Burgundy ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
HYP10 TERMINYL 8AWG DIE SET
1" COMPRESSION TOOL
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a...
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
Crimp Tool - Ratchet - AMP PIDG - STRATO-THERM & PLASTI-GRIP Series 22-14AWG Terminals & S...