Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS-709-5

Schurter

TS CIRCUIT BREAKER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
TS CIRCUIT BREAKER
Search Keywords: TS7095
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    TS-709-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Thermal2867
  • Voltage Rating:
    2502868VAC
  • Number of Poles:
    12860
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect2865
  • Operating Temperature:
    10 to 60 °C
  • Mounting:
    Panel Mount2859
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order:
2
ADD TO CART
Qty
Unit Price
2
$6.043
25
$4.787
50
$4.224
100
$3.902
200
$3.819
600
$3.740
1,000 +
$3.702
Click for Quote
Log in to unlock special pricing