Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PFSM.030.2

Schurter

PFSM PTC FUSE SMT 300 mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PFSM PTC FUSE SMT 300 mA
Search Keywords: PFSM0302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    PFSM.030.2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Hold Current:
    0.3 A
  • Trip Current:
    0.6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    6011032VDC
  • Maximum Trip Time:
    3@1.5A s
  • Minimum Initial Resistance:
    0.9 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount11035
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
2000
Order Increment:
2000
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
2,000
$0.4448
4,000
$0.4279
6,000
$0.4214
8,000
$0.4151
10,000
$0.4089
16,000 +
$0.4028
Click for Quote
Log in to unlock special pricing