Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PFRY.110

Schurter

PFRY PTC FUSE THT 1.1 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PFRY PTC FUSE THT 1.1 A
Search Keywords: PFRY110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    PFRY.110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    1.1 A
  • Trip Current:
    2.2 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    72 VDC
  • Maximum Trip Time:
    8.2@5.5A s
  • Minimum Initial Resistance:
    0.15 Ohm
  • Maximum Initial Resistance:
    0.25 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
13 Weeks can ship 2/21/25
Backorder
Qty
Unit Price
500
$0.5828
1,000
$0.5567
2,500
$0.5254
5,000
$0.5110
7,500
$0.4973
10,000
$0.4899
15,000
$0.4825
25,000 +
$0.4753
Click for Quote
Log in to unlock special pricing