Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

PFRA.500

Schurter

PFRA PTC FUSE THT 5.0 A

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
PFRA PTC FUSE THT 5.0 A
Search Keywords: PFRA500
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Schurter
  • 부품 번호:
    PFRA.500
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    5 A
  • Trip Current:
    10 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 VDC
  • Maximum Trip Time:
    14.5@25A s
  • Minimum Initial Resistance:
    0.01 Ohm
  • Maximum Initial Resistance:
    0.03 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
500
다수:
500
10 Weeks 배송 가능 2. 3. 25
백오더
수량
Unit Price
500
$0.752
1,000
$0.718
2,500
$0.659
5,000
$0.649
7,500
$0.639
10,000
$0.630
15,000
$0.620
25,000 +
$0.611
Click for Quote
Log in 특별 가격 잠금 해제