Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PFRA.075

Schurter

PFRA PTC FUSE THT 750 mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
PFRA PTC FUSE THT 750 mA
Search Keywords: PFRA075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    PFRA.075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    0.75 A
  • Trip Current:
    1.5 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 VDC
  • Maximum Trip Time:
    6.3@3.75A s
  • Minimum Initial Resistance:
    0.18 Ohm
  • Maximum Initial Resistance:
    0.4 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
10 Weeks can ship 2/3/25
Backorder
Qty
Unit Price
500
$0.4203
1,000
$0.4015
2,500
$0.3843
5,000
$0.3685
7,500
$0.3630
10,000
$0.3575
15,000
$0.3522
25,000 +
$0.3469
Click for Quote
Log in to unlock special pricing