Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DEHL-10-0001

Schurter

DEHL GROUND EARTH CHOKE 16A 0.02mH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
DEHL GROUND EARTH CHOKE 16A 0.02mH
Search Keywords: DEHL100001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    DEHL-10-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    LK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Inductance:
    20 uH
  • Type:
    Earth Line Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    0.015 Ohm
  • Maximum DC Current:
    16 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
100 can ship
Minimum Order:
5
40 Weeks can ship 8/28/25
ADD TO CART
Qty
Unit Price
5
$6.67
25
$5.59
100
$5.17
300
$4.75
500
$4.68
1,000
$4.61
2,500
$4.50
5,000 +
$4.44
Click for Quote
Log in to unlock special pricing