Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6183.0004

Schurter

5017 APPLIANCE OUTLET 16A 70C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
box Packaging
Certificate of Compliance Guarantee
Description +
5017 APPLIANCE OUTLET 16A 70C
Search Keywords: 61830004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6183.0004
  • Alias/AKA:
    5017X9990A1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Unfiltered10582
  • Body Orientation:
    Straight10562
  • Gender:
    F10566
  • Mounting:
    Flange Mount10572
  • Termination Method:
    Solder10581
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    21 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5