Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3-102-627

Schurter

MSM16 NX A10 RI 0YL

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
MSM16 NX A10 RI 0YL
Search Keywords: 3102627
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    3-102-627
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Yellow,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    20mm x 19mm x 35.15mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
3-145-375
3-145-375
VIEW PRODUCT
MSMII-16 Switch - Momentary - NO/NC SPDT - 100mA Switching Curre