Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2040.0609

Schurter

MSU 250, 0.25 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MSU 250, 0.25 A, 250 VAC, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    2040.0609
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Subminiature
  • Fuse Size:
    8.5 x 8.5 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Thermoplastic
  • Mounting:
    Through Hole
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order:
30
ADD TO CART
Qty
Unit Price
30
$3.840
50
$2.400
100
$1.510
250
$0.769
500
$0.727
1,000 +
$0.716
Click for Quote
Log in to unlock special pricing