Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1241.6834.1122000

Schurter

MSM22 LA RI SF 12 A @250VAC 2P GN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
MSM22 LA RI SF 12 A @250VAC 2P GN
Search Keywords: 124168341122000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.6834.1122000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    12A@250VAC 125 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    27.6mm x 27.6mm x 49.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1
$54.64
5
$44.83
10
$43.91
30
$42.57
50
$41.91
100
$40.05
250 +
$39.65
Click for Quote
Log in to unlock special pricing