Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1241.3993

Schurter

PSE22 HI Switch MO NO 100mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
PSE22 HI Switch MO NO 100mA
Search Keywords: 12413993
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.3993
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    42 V
  • Maximum DC Voltage Rating:
    60 V
  • Terminal Type:
    Wire Lead
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    Stainless Steel
  • Illumination Color:
    N/R
  • Actuator Style:
    Round Button
  • Actuator Material:
    Stainless Steel
  • Housing Material:
    Stainless Steel
  • Mounting Diameter:
    22 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
5
9 Weeks can ship 1/27/25
Backorder
Qty
Unit Price
5
$50.60
10
$37.95
15
$35.42
20 +
$34.71
Click for Quote
Log in to unlock special pricing