Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1241.2356

Schurter

PSE 16KALF-00000000-NO-F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
PSE 16KALF-00000000-NO-F
Search Keywords: 12412356
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.2356
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    42 V
  • Maximum DC Voltage Rating:
    60 V
  • Terminal Type:
    Quick Connect
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    Aluminum
  • Illumination Color:
    N/R
  • Actuator Style:
    Round Button
  • Actuator Material:
    Plastic
  • Housing Material:
    Plastic
  • Mounting Diameter:
    16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 1/6/25
Backorder
Qty
Unit Price
1
$27.75
10
$24.76
30
$24.02
50
$22.99
100
$22.05
250
$21.46
500 +
$21.14
Click for Quote
Log in to unlock special pricing