Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1241.2350

Schurter

PSE SWITCHES RED PLASTIC M16 PINS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
PSE SWITCHES RED PLASTIC M16 PINS
Search Keywords: 12412350
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    1241.2350
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    CH
  • ECCN:
    EAR99
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    42 V
  • Maximum DC Voltage Rating:
    60 V
  • Terminal Type:
    PC Pins
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    Red
  • Illumination Color:
    N/R
  • Actuator Style:
    Round Button
  • Actuator Material:
    Plastic
  • Housing Material:
    Plastic
  • Mounting Diameter:
    16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
18 Weeks can ship 11/25/24
Backorder
Qty
Unit Price
1
€29.180
10
€25.946
30
€25.153
50
€24.040
100
€23.021
250
€22.382
500 +
€22.042
Click for Quote
Log in to unlock special pricing