Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0034.2513

Schurter

FSM 5X20 FUSE 500mA M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
FSM 5X20 FUSE 500mA M
Search Keywords: 00342513
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0034.2513
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature6209
  • Fuse Size:
    5 X 206191mm
  • Acting:
    Medium Time Delay6186
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass6190
  • Mounting:
    Holder6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
100
$0.819
300
$0.794
500
$0.758
1,000
$0.726
2,500
$0.696
5,000
$0.677
7,500
$0.667
10,000 +
$0.657
Click for Quote
Log in to unlock special pricing