Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79x35.56)mm THT Ice Cube Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79x35.56)mm THT Ice Cube Relay
Search Keywords: W78PCX6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W78PCX-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    11 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 129
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$10.850
25
$6.931
50
$6.181
100
$6.069
250
$5.655
500
$3.854
1,000 +
$3.729
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
782XDX1TC-110D
782XDX1TC-110D
VIEW PRODUCT
Electromechanical Relay 110VDC 11KOhm 3A 4PDT (27.9x21.79x35.56)