Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VAC 46Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VAC 46Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Search Keywords: W78ACSX2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W78ACSX-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    46 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.564
25
$5.805
50
$5.176
100
$4.992
250
$4.819
500
$3.237
1,000
$3.188
2,500 +
$3.082
Click for Quote
Log in to unlock special pricing
Older Equivalent
782XDX1C-12A
782XDX1C-12A
VIEW PRODUCT
MINIATURE CONTROL RELAY, 4PDT, 3A, COIL: 12VAC, CLEAR COVER